ADA4096-4ARUZ
![Фото 1/2 ADA4096-4ARUZ](https://static.chipdip.ru/lib/192/DOC012192986.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/985/DOC010985100.jpg)
1 370 руб.
от 2 шт. —
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
от 344 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
Op Amp Quad GP R-R I/O ±15V/30V 14-Pin TSSOP T/R - New Customers Save 30% Today. Price discounted at checkout.
Технические параметры
Common Mode Rejection Ratio | 72(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Offset Voltage | 0.3(mV) |
Maximum Input Offset Current | 0.002@±5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 100(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 23.4(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 30(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 0.3@±5V(V/us) |
Supply Current | 0.22@±5V(mA) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 0.595 |
Voltage Gain in dB | 111(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.025±5V |
Maximum Input Offset Current (uA) | 0.002±5V |
Maximum Input Offset Voltage (mV) | 0.3±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 30 |
Maximum Supply Current (mA) | 0.22±5V |
Minimum CMRR (dB) | 72 |
Minimum CMRR Range (dB) | 71 to 75 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 100 |
Minimum Single Supply Voltage (V) | 3 |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Micropower Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 0.595 |
Typical Input Bias Current (uA) | 0.01±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 27±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2±5V |
Typical Settling Time (ns) | 23400 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Typical Slew Rate (V/us) | 0.3±5V |
Typical Voltage Gain (dB) | 111 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 95 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 27 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 786 kHz |
Ib - Input Bias Current: | 30 nA |
Input Voltage Range - Max: | 15 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 60 uA |
Operating Supply Voltage: | 3 V to 30 V |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | ADA4096-4 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 111 dB |
Vos - Input Offset Voltage: | 35 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем