ADUM3482BRSZ
![Фото 1/2 ADUM3482BRSZ](https://static.chipdip.ru/lib/171/DOC004171188.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/556/DOC016556359.jpg)
1 860 руб.
от 2 шт. —
1 720 руб.
от 5 шт. —
1 600 руб.
от 10 шт. —
1 536.25 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
от 465 руб. × 4 платежа
Описание
Электроэлемент
Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 25Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 2/2 |
Isolated Power | No |
Number of Channels | 4 |
Online Catalog | ADuM3480, 81, 82 Series |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Propagation Delay tpLH / tpHL (Max) | 33ns, 33ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | iCoupler® |
Standard Package | 66 |
Supplier Device Package | 20-SSOP |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 1.8 V ~ 5.5 V, 3 V ~ 5.5 V |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 25Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2470 |
Maximum Propagation Delay Skew (ns) | 17 |
Maximum Propagation Delay Time (tPHL) (ns) | 33 |
Maximum Propagation Delay Time (tPLH) (ns) | 33 |
Maximum Quiescent Supply Current (mA) | 8.8/2.4 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Supply Voltage (V) | 1.8|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Development Kit: | EVAL-CN0321-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 7.3 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 2470 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 33 ns |
Pulse Width: | 40 ns |
Series: | ADUM3482 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем