ADUM7641ARQZ

ADUM7641ARQZ
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 2 шт.1 810 руб.
от 5 шт.1 690 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8002990746
Бренд: Analog Devices

Описание

Электроэлемент
Digital Isolators 1 kV Six-Channel Dig ital Isolators

Технические параметры

Category Isolators
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 15kV/µs
Data Rate 1Mbps
Family Digital Isolators
Inputs - Side 1/Side 2 5/1
Isolated Power No
Number of Channels 6
Online Catalog ADuM7640, 7641, 7642, 7643 Series
Operating Temperature -40°C ~ 105°C
Package / Case 20-SSOP(0.154", 3.90mm Width)
Packaging Tube
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Pulse Width Distortion (Max) 25ns
Rise / Fall Time (Typ) 2ns, 2ns
Series iCoupler®
Standard Package 56
Supplier Device Package 20-QSOP
Technology Magnetic Coupling
Type General Purpose
Video File iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs
Voltage - Isolation 1000Vrms
Voltage - Supply 3 V ~ 5.5 V
Automotive No
Coupling Type Magnetic Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 5/1
Lead Shape Gull-wing
Maximum Data Rate 1Mbps
Maximum Fall Time (ns) 2(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 105
Maximum Propagation Delay Skew (ns) 20
Maximum Propagation Delay Time (tPHL) (ns) 20
Maximum Propagation Delay Time (tPLH) (ns) 20
Maximum Quiescent Supply Current (mA) 1.16/0.98
Maximum Rise Time (ns) 2(Typ)
Maximum Working Insulation Voltage 420Vp
Minimum Common Mode Rejection (kV/us) 15
Minimum Isolation Voltage (Vrms) 1000
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 6
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Standard Package Name SOP
Supplier Package QSOP
Вес, г 3

Техническая документация

Datasheet
pdf, 385 КБ
Datasheet
pdf, 344 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем