ADV7180WBST48Z
![Фото 1/2 ADV7180WBST48Z](https://static.chipdip.ru/lib/439/DOC004439242.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/743/DOC017743869.jpg)
6 120 руб.
1 шт.
на сумму 6 120 руб.
Плати частями
от 1 530 руб. × 4 платежа
от 1 530 руб. × 4 платежа
Описание
Электроэлемент
Video Decoder 1 ADC 10bit Automotive AEC-Q100 48-Pin LQFP Tray
Технические параметры
Applications | Digital Cameras, Mobile Phones, Portable Video |
Category | Integrated Circuits(ICs) |
Family | Linear-Video Processing |
Mounting Type | Surface Mount |
Online Catalog | Video Processing |
Package / Case | 48-LQFP |
Packaging | Tray |
Standard Package | 1 |
Supplier Device Package | 48-LQFP(7x7) |
Type | Video Decoder |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
Package Height | 1.4 |
Package Length | 7 |
Package Width | 7 |
Mounting | Surface Mount |
PCB changed | 48 |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 1 |
Signal to Noise Ratio (dB) | 57.1 |
Standard Input Type | SECAM|NTSC|PAL |
Standard Output Type | NTSC|PAL|SECAM |
Minimum Operating Supply Voltage (V) | 1.65|1.62|1.71 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|2|3.6 |
Typical Supply Current (mA) | 77 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Supplier Package | LQFP |
Pin Count | 48 |
Standard Package Name | QFP |
Base Product Number | ADV7180 -> |
Control Interface | IВІC, Serial |
ECCN | EAR99 |
Function | Decoder |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive -> |
Standards | ITU-R BT.656, NTSC, PAL, SECAM |
Voltage - Supply | 1.8V ~ 3.3V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Current: | 33 mA, 77 mA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 0.44 mW |
Product Category: | Video ICs |
Product Type: | Video ICs |
Product: | Video Digitizers |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | ADV7180 |
Subcategory: | Video ICs |
Type: | SDTV Video Decoder |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем