XR16C2852IJ-F

XR16C2852IJ-F
Изображения служат только для ознакомления,
см. техническую документацию
7 040 руб.
от 2 шт.6 760 руб.
от 5 шт.6 420 руб.
от 10 шт.6 221.34 руб.
Добавить в корзину 1 шт. на сумму 7 040 руб.
Плати частями
от 1 760 руб. × 4 платежа
Номенклатурный номер: 8002990798
Бренд: Maxlinear

Описание

Электроэлемент
XR16C2852 Series 3 Mbps 5.5 V Dual UART With 128-Byte FIFOS - PLCC-44

Технические параметры

Data Rate 3.125MBPS(Mbps)
Interface Circuit Standard 1 RS-232/RS-485
Mounting Surface Mount
Number of Channels 2
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.97(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification INDUSTRIALC
Package Type PLCC
Pin Count 44
Rad Hardened No
Receive FIFO 128(B)
Supply Current 4(mA)
Transmit FIFO 128(B)
Transmitter and Receiver FIFO Counter Yes
Data Rate (Max) 3.125Mbps
ECCN EAR99
Features Internal Oscillator, Timer/Counter
FIFO's 128 Byte
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tube
Package / Case 44-LCC (J-Lead)
Protocol RS232, RS485
RoHS Status RoHS Compliant
Supplier Device Package 44-PLCC (16.59x16.59)
Voltage - Supply 2.97V ~ 5.5V
With Auto Flow Control Yes
With False Start Bit Detection Yes
With IrDA Encoder/Decoder Yes
With Modem Control Yes
Brand: MaxLinear
Data Rate: 3.125 Mb/s
Description/Function: Dual UART 128 bytes Tx and Rx FIFOs; Intel bus
Factory Pack Quantity: Factory Pack Quantity: 27
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Memory Size: 128 B
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.7 mA, 4 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: PLCC-44
Packaging: Tube
Product Category: UART Interface IC
Product Type: UART Interface IC
Product: VLIO UARTs
Series: XR16C2852
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.97 V
Type: UART with 128-Byte FIFO
Вес, г 3.93

Техническая документация

Datasheet
pdf, 853 КБ
Datasheet
pdf, 504 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем