FM24V05-G
![Фото 1/5 FM24V05-G](https://static.chipdip.ru/lib/209/DOC004209118.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/117/DOC021117030.jpg)
![](https://static.chipdip.ru/lib/893/DOC023893531.jpg)
![](https://static.chipdip.ru/lib/561/DOC042561891.jpg)
![](https://static.chipdip.ru/lib/893/DOC023893535.jpg)
1 230 руб.
от 2 шт. —
1 110 руб.
от 5 шт. —
1 020 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Описание
Электроэлемент
F-RAM, NV, 512KBIT, 3.4MHZ, SOIC-8; Memory Size:512Kbit; Memory Organisation:64K x 8bit; IC Interface Type:I2C; Clock Frequency:3.4MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)
Технические параметры
Brand | Cypress Semiconductor |
Factory Pack Quantity | 194 |
Interface Type | I2C |
Manufacturer | Cypress Semiconductor |
Maximum Operating Temperature | +85 C |
Memory Size | 512 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V |
Operating Temperature Range | -40 C to+85 C |
Organization | 64 k x 8 |
Package / Case | SOIC-8 |
Packaging | Tube |
Product Category | F-RAM |
RoHS | Details |
Series | FM24V05-G |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.019048 oz |
Automotive | No |
Chip Density (bit) | 512K |
Density Range (bit) | 256K to 8M |
ECCN (US) | 3A991.b.1.b.2 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 450 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Automotive Standard | AEC-Q100 |
Data Bus Width | 8bit |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Random Access Time | 450ns |
Minimum Operating Supply Voltage | 2 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 64K |
Organisation | 64K x 8 bit |
Package Type | SOIC |
Width | 3.98mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем