341SM169-H252
![341SM169-H252](https://static.chipdip.ru/lib/099/DOC008099205.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 070 руб.
от 2 шт. —
10 690 руб.
1 шт.
на сумму 11 070 руб.
Плати частями
от 2 769 руб. × 4 платежа
от 2 769 руб. × 4 платежа
Описание
Электроэлемент
MICRO SWITCHв„ў Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 250 Vac, 0,44 N [1.59 oz] Maximum Operating Force, 5,1 mm [0.20 in] Integral Straight Lever Actuator, Special Formed Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Технические параметры
Actuator Type | Lever, Straight |
Category | Switches |
Circuit | SPDT |
Current Rating | 11A(AC), 5A(DC) |
Differential Travel | 0.018"(0.45mm) |
Family | Snap Action, Limit Switches |
Mounting Type | Through Hole, Right Angle |
Online Catalog | MICRO SWITCH™ SM Series |
Operating Force, Torque | 45gf |
Operating Position | 0.340"(8.6mm) |
Operating Temperature | -55°C ~ 125°C |
Other Names | 341SM169-H252-ND341SM169H252480-4244 |
Overtravel | 0.018"(0.45mm) |
Packaging | Bulk |
Pretravel | 0.080"(2.0mm) |
Release Force | 7gf |
Series | SM |
Standard Package | 100 |
Switch Function | On-Mom |
Termination Style | PC Pin |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 30V |
Current Rating (Amps) | 11A (AC), 5A (DC) |
ECCN | EAR99 |
HTSUS | 8536.50.9040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Force | 45gf |
Package | Bulk |
RoHS Status | RoHS Compliant |