ATSAM4E16CA-AU
![Фото 1/4 ATSAM4E16CA-AU](https://static.chipdip.ru/lib/815/DOC028815952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/069/DOC029069969.jpg)
![](https://static.chipdip.ru/lib/112/DOC034112086.jpg)
![](https://static.chipdip.ru/lib/267/DOC034267729.jpg)
1 540 руб.
от 2 шт. —
1 390 руб.
от 3 шт. —
1 300 руб.
1 шт.
на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
от 385 руб. × 4 платежа
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100, Product Range:SMART ARM based Microcontrollers, No. of Bits:32bit, CPU Speed:120MHz, Program Memory Size:1MB, RAM Memory Size:128KB, No. of Pins:100Pins, MCU Case Style:LQFP, No. of , RoHS Compliant: Yes
Технические параметры
ADC Channels | 24/24 |
ADC Resolution - (bit) | 16/16 |
Automotive | Yes |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution - (bit) | 12 |
Data Bus Width - (bit) | 32 |
Ethernet | 1 |
I2C | 2 |
I2S | 0 |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USART/USB |
Maximum Clock Rate - (MHz) | 120 |
Maximum CPU Frequency - (MHz) | 120 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.4 |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 79 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 128KB |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
UART | 2 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
ADC Resolution (bit) | 16/16 |
Analog Comparators | 1 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 5A992.c |
EU RoHS | Compliant |
Family Name | SAM4E |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.08|1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
PPAP | Unknown |
Real Time Clock | Yes |
Special Features | CAN Controller |
Supplier Temperature Grade | Industrial |
Timers Channels | 3 |
Typical Operating Supply Voltage (V) | 1.2|2.5|3.3 |
ADCs | 2x12 bit |
Data Bus Width | 32bit |
Maximum Frequency | 120MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x16 bit |
Package Type | LQFP |
Pulse Width Modulation | 1(4x16 bit) |
Typical Operating Supply Voltage | 1.2 V, 3.3 V |
USB Channels | 1 |
Width | 9mm |
Data Rate | 10 Mbit/s, 100 Mbit/s |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Вес, г | 2.693 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем