ATSAM4SD32CA-CU

ATSAM4SD32CA-CU
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
от 2 шт.1 910 руб.
1 шт. на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
Номенклатурный номер: 8002991192

Описание

Электроэлемент
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin TF-BGA Tray - Trays (Alt: ATSAM4SD32CA-CU)

Технические параметры

ADC Resolution 12 bit
Analog Supply Voltage 1.2 V
Brand Microchip Technology/Atmel
Core ARM Cortex M4
Data Bus Width 32 bit
Data RAM Size 160 kB
Data RAM Type SRAM
Factory Pack Quantity 260
I/O Voltage 3.3 V
Interface Type I2C, I2S, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 120 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 16
Number of I/Os 79 I/O
Number of Timers/Counters 6x16 bit
Operating Supply Voltage 1.2 V
Package / Case TFBGA-100
Packaging Tray
Processor Series RISC
Product Category ARM Microcontrollers-MCU
Program Memory Size 2 MB
Program Memory Type Flash
RoHS Details
Series SAM4S
Supply Voltage - Max 1.32 V
Supply Voltage - Min 1.08 V
ADC Resolution: 12 bit
Analog Supply Voltage: 1.2 V
Brand: Microchip Technology
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 160 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 260
I/O Voltage: 3.3 V
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 79 I/O
Number of Timers/Counters: 6 Timer
Package / Case: TFBGA-100
Packaging: Tray
Processor Series: RISC
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: SAM4S
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.08 V
Вес, г 43.62

Техническая документация

Datasheet
pdf, 6049 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем