PIC16F1829LIN-E/SS

PIC16F1829LIN-E/SS
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 2 шт.1 480 руб.
от 3 шт.1 400 руб.
1 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Номенклатурный номер: 8002991193

Описание

Электроэлемент
MCU 8-bit PIC RISC 14KB Flash 3.3V / 5V Автомобильная 20-контактная лампа SSOP

Технические параметры

# I/Os (Max) 13
ADC Resolution 10
Clock Freq 32(MHz)
Cpu Family PIC16
Device Core PIC
Device Core Size 8(b)
Frequency 32(MHz)
Instruction Set Architecture RISC
Interface Type USART
Mounting Surface Mount
Number of Timers - General Purpose 2
On-Chip ADC 9
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.3(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temp Range -40C to 125C
Operating Temperature (Max) 125C
Operating Temperature (Min) -40C
Operating Temperature Classification Automotive
Package Type SSOP
Packaging Rail/Tube
Pin Count 20
Power Dissipation (Max) 800(mW)
Program Memory Size 14KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 1KB(kB)
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 67
Interface Type: EUSART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 9 Channel
Number of I/Os: 18 I/O
Number of Timers/Counters: 5 Timer
Package / Case: SSOP-20
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 14 kB
Program Memory Type: Flash
Series: PIC16(L)F182x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: PIC

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем