ATSAM4N16CA-AU
![Фото 1/2 ATSAM4N16CA-AU](https://static.chipdip.ru/lib/672/DOC006672861.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/549/DOC030549527.jpg)
1 430 руб.
от 2 шт. —
1 290 руб.
от 3 шт. —
1 210 руб.
1 шт.
на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
от 359 руб. × 4 платежа
Описание
Электроэлемент
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP Tray - Bulk (Alt: ATSAM4N16CA-AU)
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | ARM Cortex M4 |
Data Bus Width | 32 bit |
Data RAM Size | 80 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 90 |
I/O Voltage | 3.3 V |
Interface Type | I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 100 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 |
Number of I/Os | 79 I/O |
Number of Timers/Counters | 6 Timer |
Operating Supply Voltage | 1.8 V |
Package / Case | LQFP-100 |
Packaging | Tray |
Processor Series | SAM4N |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 1 MB |
Program Memory Type | Flash |
RoHS | Details |
Series | SAM4N |
Supply Voltage - Max | 1.95 V |
Supply Voltage - Min | 1.62 V |
Unit Weight | 0.04653 oz |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 80 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 79 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | SAM4N |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | SAM4N |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.62 V |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM4N |
I2C | 3 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 80KB |
Real Time Clock | Yes |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 4 |
USART | 3 |
USB | 0 |
Вес, г | 2.733 |
Техническая документация
Datasheet
pdf, 866 КБ
Документация
pdf, 1018 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем