PIC24FJ128GC006-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 870 руб.
от 2 шт. —
2 660 руб.
от 4 шт. —
2 540 руб.
Добавить в корзину 1 шт.
на сумму 2 870 руб.
Плати частями
от 719 руб. × 4 платежа
от 719 руб. × 4 платежа
Описание
Электроэлемент
MCU, 16BIT, PIC24, 32MHZ, TQFP-64; Product Range:PIC24 Family PIC24FJ GC Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:128KB; RAM Memory Size:8KB; No. of Pins:64Pins
Технические параметры
ADC Channels | 50/2 |
ADC Resolution - (bit) | 12/16 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 2 |
DAC Resolution - (bit) | 10 |
Data Bus Width - (bit) | 16 |
Ethernet | 0 |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Maximum Clock Rate - (MHz) | 32 |
Maximum CPU Frequency - (MHz) | 32 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
No. of Timers | 5 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 48 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 8KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 4 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
ADCs | 31x12/16 bit |
Data Bus Width | 16bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | C |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 1(9x16 bit) |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 |
Width | 10mm |
ADC Resolution: | 12 bit, 16 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
DAC Resolution: | 10 bit |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 30 Channel |
Number of I/Os: | 53 I/O |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | USB MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxxGC0xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 5037 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4738 КБ
Datasheet
pdf, 4584 КБ
Datasheet PIC24FJ128GC006-I/MR
pdf, 5075 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем