HMC589AST89E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 340 руб.
1 шт.
на сумму 3 340 руб.
Плати частями
от 835 руб. × 4 платежа
от 835 руб. × 4 платежа
Описание
Электроэлемент
Pins:4Pins; Supply Voltage Min:-; Supply Voltage Max:5V; Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices HMC589AST89E
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 102@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 4 |
Supplier Package | SOT-89 |
Typical Noise Figure - (dB) | 4.5@4000MHz |
Typical Output Power Range - (dBm) | 15 to 20 |
Typical Power Gain - (dB) | 16@4000MHz |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain: | 21 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 4 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 33 dBm |
Operating Frequency: | 0 Hz to 4 GHz |
Operating Supply Current: | 82 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 19 dBm |
Package / Case: | SOT-89-3 |
Packaging: | Cut Tape |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | HMC589A |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs InGaP |
Test Frequency: | 0 Hz to 1 GHz |
Type: | Gain Block Amplifiers |
ECCN (US) | EAR99 |
Lead Shape | Flat |
Manufacturer Type | MMIC Amplifier |
Maximum Input Return Loss (dB) | 10(Typ)@4000MHz |
Maximum Operating Frequency (MHz) | 4000 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Return Loss (dB) | 8(Typ)@4000MHz |
Maximum Power Dissipation (mW) | 510 |
Maximum Reverse Isolation (dB) | 23(Typ)@4000MHz |
Maximum Supply Current (mA) | 102@5V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOT |
Tab | Tab |
Typical Noise Figure (dB) | 4.5@4000MHz |
Typical Output Intercept Point (dBm) | 29@4000MHz |
Typical Output Power (dBm) | 18@4000MHz |
Typical Power Gain (dB) | 16@4000MHz |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.58 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем