IRS2301S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
370 руб.
от 5 шт. —
299 руб.
от 10 шт. —
272.16 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
GATE DRIVER, HI/LOW SIDE, 8SOIC; Driver Configuration:High Side and Low Side; Peak Output Current:350mA; Supply Voltage Min:5V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:220ns; Output Delay:200ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:2301; Device Type:IGBT, MOSFET; Module Configuration:High and Low Side; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:5V to 20V
Технические параметры
Brand | Infineon Technologies |
Configuration | Non-Inverting |
Factory Pack Quantity | 2500 |
Fall Time | 80 ns |
Features | Independent |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Logic Type | CMOS, LSTTL |
Manufacturer | Infineon |
Maximum Operating Temperature | +125 C |
Maximum Turn-Off Delay Time | 200 ns |
Maximum Turn-On Delay Time | 220 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 |
Output Current | 200 mA |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 625 mW |
Product | Half-Bridge Drivers |
Product Category | Gate Drivers |
Propagation Delay - Max | 300 ns |
Rise Time | 220 ns |
RoHS | Details |
Supply Voltage - Max | 20 V |
Supply Voltage - Min | 5 V |
Type | High and Low Side |
Unit Weight | 0.019048 oz |
Width | 4 mm(Max) |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | CMOS|LSTTL|3.3V(Min)|5V|15V |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 80 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 625 |
Maximum Propagation Delay Time (ns) | 300 |
Maximum Rise Time (ns) | 220 |
Minimum Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | LTB |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Voltage (V) | 600(Max) |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Вес, г | 0.033 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем