NUP2202W1T2G
![Фото 1/2 NUP2202W1T2G](https://static.chipdip.ru/lib/171/DOC004171047.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/639/DOC021639399.jpg)
290 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DIODE, ESD PROTECTION, 5V, SC-88; Clamping Voltage Vc Max:20V; Diode Case Style:SC-88; No. of Pins:6Pins; Operating Voltage:5V; Power Dissipation Pd:500W; Product Range:NUP22 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Applications | General Purpose |
Base Part Number | NUP2202 |
Capacitance @ Frequency | 3pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 8A(8/20Вµs) |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power - Peak Pulse | 500W |
Power Line Protection | Yes |
Series | - |
Supplier Device Package | SC-88/SC70-6/SOT-363 |
Type | Steering(Rail to Rail) |
Unidirectional Channels | 2 |
Voltage - Breakdown (Min) | 6V |
Voltage - Clamping (Max) @ Ipp | 20V |
Voltage - Reverse Standoff (Typ) | 5V(Max) |
Automotive | No |
Configuration | Dual |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Clamping Voltage (V) | 20 |
Maximum Leakage Current (uA) | 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Working Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
PCB changed | 6 |
Peak Pulse Power Dissipation (W) | 500 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SC-88 |
Diode Configuration | Complex Array |
ESD Protection | Yes |
Maximum Clamping Voltage | 20V |
Maximum Operating Temperature | +125 °C |
Maximum Peak Pulse Current | 28A |
Maximum Reverse Leakage Current | 5µA |
Maximum Reverse Stand-off Voltage | 5V |
Minimum Breakdown Voltage | 6V |
Minimum Operating Temperature | -40 °C |
Package Type | SOT-363(SC-88) |
Peak Pulse Power Dissipation | 500W |
Test Current | 1mA |
Width | 1.25mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 241 КБ
Datasheet NUP2202W1T2G
pdf, 167 КБ
Документация
pdf, 180 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ