OPA1611AID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 2 шт. —
1 200 руб.
от 5 шт. —
1 100 руб.
от 10 шт. —
1 052.50 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
от 329 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: operational amplifier; 80MHz; Ch: 1; SO8; tube Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 1 |
Мин.напряжение питания, В | 4.5 |
Макс.напряжение питания, В | 36 |
Технические параметры
Audio Amplifier Function | Speaker |
Audio Amplifier Output Configuration | 1-Channel Mono |
Common Mode Rejection Ratio | 110(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±2.25(V) |
Input Bias Current | 250(nA) |
Input Offset Voltage | 0.5(mV) |
Input Signal Type | Differential |
Maximum Load Resistance | 2000 |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Operational Class | Class-AB |
Output Signal Type | SINGLE |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 140(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 27(V/us) |
Technology | Bipolar |
Total Harmonic Distortion | 0.000015% |
Typical Voltage Gain | 130 |
Unity Gain Bandwidth Product | 80 |
Unity Gain Bandwidth Product (Typ) | 80(MHz) |
Voltage Gain in dB | 130(dB) |
Amplifier Type | Audio |
Base Product Number | OPA1611 -> |
Current - Input Bias | 60nA |
Current - Output / Channel | 62mA |
Current - Supply | 3.6mA |
ECCN | EAR99 |
Gain Bandwidth Product | 80MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SoundPlusв„ў -> |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 100ВµV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 36V, В±2.25V ~ 18V |
Maximum Operating Frequency | 100 Hz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Number of Channels per Chip | 1 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±2.25 →±18V |
Typical Gain Bandwidth Product | 80MHz |
Typical Input Voltage Noise Density | 1.5nV/√Hz |
Typical Slew Rate | 27V/µs |
Width | 4mm |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
en - Input Voltage Noise Density: | 1.1 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Burr-Brown Audio, Premium Sound |
GBP - Gain Bandwidth Product: | 80 MHz |
Ib - Input Bias Current: | 60 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.6 mA |
Operating Supply Voltage: | 5 V to 38 V |
Output Current per Channel: | 62 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Audio Amplifiers |
Series: | OPA1611 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 27 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 38 V |
Supply Voltage - Min: | 5 V |
THD plus Noise: | 0.000015% |
Type: | 1-Channel, Rail to Rail |
Vos - Input Offset Voltage: | 500 uV |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем