LT6018IS8E
![LT6018IS8E](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 590 руб.
1 шт.
на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
от 649 руб. × 4 платежа
Описание
Электроэлемент
Прецизионные усилители Ultralow Distortion, Ultralow Noise, Precision 35V/?s Op Amp
Технические параметры
Common Mode Rejection Ratio | 122(dB) |
Dual Supply Voltage (Max) | '±16.5(V) |
Dual Supply Voltage (Min) | '±4(V) |
Dual Supply Voltage (Typ) | '±5/±9/±12/±15(V)' |
Input Offset Voltage | 0.05(mV) |
Maximum Input Offset Current | '0.05@±5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N EP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 130(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 1.2(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 33(V) |
Single Supply Voltage (Min) | 8(V) |
Single Supply Voltage (Typ) | 9/12/15/18/24/28(V) |
Slew Rate | '13@±5V(V/us) |
Supply Current | '7@±5V(mA) |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 14.5 |
Voltage Gain in dB | 142(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Input Bias Current (uA) | 0.15@±5V |
Maximum Input Offset Current (uA) | 0.05@±5V |
Maximum Input Offset Voltage (mV) | 0.05@±5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 33 |
Maximum Supply Current (mA) | 7@±5V |
Minimum CMRR (dB) | 122 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 130 |
Minimum Single Supply Voltage (V) | 8 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 14.5 |
Typical Input Bias Current (uA) | 0.04@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 1.2@±5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 3@±5V |
Typical Settling Time (ns) | 1200 |
Typical Slew Rate (V/us) | 13@±5V |
Typical Voltage Gain (dB) | 142 |
Вес, г | 2.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем