ADA4077-2ARZ
![ADA4077-2ARZ](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 2 шт. —
670 руб.
от 10 шт. —
604 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Op Amp Dual Precision Amplifier ?A15V 8-Pin SOIC N T/R / IC OPAMP GP 3.9MHZ 8SOIC
Технические параметры
Common Mode Rejection Ratio | 122(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Offset Voltage | 0.05(mV) |
Maximum Input Offset Current | 0.0005@±5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 123(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 3(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 1.2(V/us) |
Supply Current | 0.9@±15V(mA) |
Technology | Bipolar |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 3.9 |
Voltage Gain in dB | 130(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.55 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.001@±5V |
Maximum Input Offset Current (uA) | 0.0005@±5V |
Maximum Input Offset Voltage (mV) | 0.05@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 0.9@±15V |
Minimum CMRR (dB) | 122 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 123 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 3.9 |
Typical High Level Output Voltage (V) | 3.5(Min) |
Typical Input Bias Current (uA) | 0.0004@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 13@±5V |
Typical Low Level Output Voltage (V) | -3.5(Max) |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@±5V |
Typical Output Current (mA) | 10@±5V |
Typical Settling Time (ns) | 3000 |
Typical Slew Rate (V/us) | 1.2@±5V |
Typical Voltage Gain (dB) | 130 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем