SM02B-SFHLS-TF(LF)(SN)
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
50 шт. со склада г.Москва, срок 5-8 дней
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
139 руб.
от 50 шт. —
121.13 руб.
2 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
HEADER, 2POS, 1ROW, 1.8MM, LEMON YELLOW; Pitch Spacing:1.8mm; No. of Contacts:2Contacts; Gender:Header; Product Range:SFH Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Cont
Технические параметры
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Copper Alloy |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 4A |
Fastening Type | Detent Lock |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Yellow |
Insulation Height | 0.118"(3.00mm) |
Insulation Material | Thermoplastic |
Manufacturer | JST Sales America Inc. |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 2 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -25В°C ~ 85В°C |
Overall Contact Length | - |
Packaging | Digi-ReelВ® |
Part Status | Active |
Pitch - Mating | 0.071"(1.80mm) |
Row Spacing - Mating | - |
Series | SFH |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 350V |
Contact Plating | Tin |
Current Rating (Max) | 4A |
Mounting Style | Surface Mount,Right Angle |
Number of Pins | 2P |
Number of PINs Per Row | 2 |
Operating Temperature Range | -25℃~+85℃ |
Pins Structure | 1x2P |
Pitch | 1.8mm |
Reference Series | - |
Row Spacing | - |
Техническая документация
Datasheet
pdf, 67 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.