1-2199230-6, разъем M.2 шаг 0.5мм, высота 4.2мм, ключ M позолота
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Кратность заказа 2 шт.
от 26 шт. —
180 руб.
2 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
держатели SIM карт и карт памяти
M.2 0.5PITCH 4.2H KEY M 30U AU Connector Height: .165 in Connector Height: 4.2 mm Keying Code: M Contact Mating Area Plating Material: Gold Connector System: Board-to-Board 0.165" 4.2 mm Gold I M.2 Connector I Part Number: 1-2199230-6 I Internal Number: 1-2199230-6 I .165" I LADD Distribution
Технические параметры
Centerline (Pitch) | 0.5 mm |
Circuit Application | Power |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 4.2 mm |
Connector Length | 21.9 mm |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Connector Width | 8.7 mm |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 0.5 A |
Contact Mating Area Plating Material | Gold |
Housing Color | Black |
Housing Material | High Temperature Thermoplastic |
Keying Code | M |
Number of Positions | 67 |
Number of Rows | 2 |
Operating Temperature Range | -40-80 °C |
Operating Voltage | 50 VAC |
Packaging Method | Tape & Reel |
PCB Contact Termination Area Plating Material | Gold Flash, (Tin) |
PCB Contact Termination Area Plating Material Finish | Matte |
PCB Mount Orientation | Right Angle |
Sealable | No |
Termination Method to Printed Circuit Board | Surface Mount |
Body Orientation | Right Angle |
Card Type | Card Edge |
Contact Material | Copper Alloy |
Gender | Female |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Contacts | 67 |
Pitch | 0.5mm |
Termination Method | Solder |
Width | 8.7mm |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | M.2(NGFF) |
Subcategory: | Card Edge Connectors |
Вес, г | 10.69 |