1726470103

Фото 1/2 1726470103
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 2 шт.330 руб.
от 5 шт.243 руб.
от 10 шт.212.94 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003102529
Бренд: Molex

Описание

Электроэлемент
Conn Wire to Board HDR 3 POS 4.2mm Solder ST Top Entry Thru-Hole Bag

Технические параметры

Brand Molex
Factory Pack Quantity 6072
Manufacturer Molex
Number of Positions 3 Position
Number of Rows 1 Row
Pitch 4.2 mm
Product Category Headers Wire Housings
RoHS Details
Series 172647
Tradename Mini-Fit Jr.
Unit Weight 0.0309 oz
Body Orientation Vertical
Number of Contacts 3
Shrouded/Unshrouded Shrouded
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 1518
Flammability Rating: UL 94 V-2
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172647
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 VAC/DC
Mounting Type Through Hole

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet
pdf, 941 КБ
Datasheet
pdf, 40 КБ
Документация
pdf, 40 КБ