MSP430FR5994IPM

MSP430FR5994IPM
Изображения служат только для ознакомления,
см. техническую документацию
5 360 руб.
от 2 шт.5 140 руб.
Добавить в корзину 1 шт. на сумму 5 360 руб.
Плати частями
от 1 340 руб. × 4 платежа
Номенклатурный номер: 8003102603
Бренд: Texas Instruments

Описание

Электроэлемент
16-bit Microcontrollers - MCU 16 MHz MCU with 256KB FRAM, 8KB SRAM, LEA, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 85

Технические параметры

ADC Resolution 12 bit
Analog Supply Voltage 1.8 V to 3.6 V
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 8 kB
Data RAM Type SRAM
Factory Pack Quantity 160
Interface Type SPI, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 19 Channel
Number of I/Os 54 I/O
Number of Timers/Counters 6x16 bit
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-64
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 256 KB
Program Memory Type FRAM
RoHS Details
Series MSP430FR5994
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Watchdog Timers No Watchdog
ADC Resolution: 12 bit
Analog Supply Voltage: 1.8 V to 3.6 V
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1600
Interface Type: SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 19 Channel
Number of I/Os: 54 I/O
Package / Case: LQFP-64
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB
Program Memory Type: FRAM
Series: MSP430FR5994
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer

Техническая документация

Datasheet
pdf, 4944 КБ
Документация
pdf, 5376 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем