LM2936HVBMA-3.3

Фото 1/2 LM2936HVBMA-3.3
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.470 руб.
от 5 шт.399 руб.
от 10 шт.369.18 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги12
Номенклатурный номер: 8003102794
Бренд: Texas Instruments

Описание

Электроэлемент
Линейный стабилизатор с низким падением напряжения положительной полярности, 3.3 В, 50 мА

Технические параметры

Brand Texas Instruments
Dropout Voltage 200 mV
Dropout Voltage - Max 0.1 V at 100 uA, 0.4 V at 50 mA
Factory Pack Quantity 95
Ib - Input Bias Current 15 uA
Input Voltage MAX 60 V
Input Voltage MIN 4 V
Line Regulation 30 mV
Load Regulation 30 mV
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 15 uA
Operating Temperature Range -40 C to+125 C
Output Current 0.05 A
Output Type Fixed
Output Voltage 3.3 V
Package / Case SOIC-8
Packaging Tube
Polarity Positive
Product Category LDO Voltage Regulators
Quiescent Current 20 uA
RoHS Details
Series LM2936
Unit Weight 0.006596 oz
Voltage Regulation Accuracy +/-2%
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 uA, 0.4 V at 50 mA
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 380
Ib - Input Bias Current: 15 uA
Input Voltage, Max: 60 V
Input Voltage, Min: 4 V
Line Regulation: 30 mV
Load Regulation: 30 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 15 uA
Operating Temperature Range: -4
Output Current: 50 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 20 uA
Series: LM2936
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 2%
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 140°C/W
Junction to Case 45°C/W
Lead Shape Gull-wing
Maximum Dropout Voltage @ Current (V) 0.1@100uA|0.4@50mA
Maximum Input Voltage (V) 60
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 0.05
Maximum Quiescent Current (mA) 0.02
Minimum Input Voltage (V) 4
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 3.3
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package SOIC
Supplier Temperature Grade Automotive
Type LDO

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем