DF50A-6P-1V(51)
![DF50A-6P-1V(51)](https://static.chipdip.ru/lib/700/DOC043700569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 шт. со склада г.Москва, срок 5-8 дней
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
169 руб.
от 51 шт. —
148.75 руб.
2 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
CONNECTOR, HEADER, 6POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Header; Product Range:DF50 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts;
Технические параметры
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Brass |
Contact Shape | - |
Contact Type | Male Blade |
Current Rating (Amps) | 1A |
Fastening Type | Push-Pull |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.278"(7.06mm) |
Insulation Material | Polyester |
Manufacturer | Hirose Electric Co Ltd |
Mated Stacking Heights | 7.35mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -35В°C ~ 85В°C |
Overall Contact Length | - |
Packaging | Cut Tape(CT) |
Part Status | Active |
Pitch - Mating | 0.039"(1.00mm) |
Row Spacing - Mating | - |
Series | DF50 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 100V |
Brand: | Hirose Connector |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: | 1000 |
Housing Colour: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 500 MOhms |
Manufacturer: | Hirose Electric |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -35 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 665-1010-4-51 |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Shrouded |
Voltage Rating: | 100 V |
Вес, г | 0.23 |
Техническая документация
Datasheet
pdf, 632 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.