09651627812

09651627812
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 6-7 дней
1 540 руб.
от 2 шт.1 400 руб.
от 5 шт.1 290 руб.
от 7 шт.1 241.25 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8003114715
Бренд: Harting

Описание

Электроэлемент
D-SUB CONN, PLUG, 9POS, TH, No. of Contacts:9Contacts, Gender:Plug, D Sub Shell Size:DE, Product Range:-, Connector Body Material:Steel Body, Contact Termination Type:Through Hole, Contact Material:Copper Alloy, Contact Plating:Gold , RoHS Compliant: Yes

Технические параметры

Boardlocks With Boardlocks
Brand HARTING
Contact Gender Pin(Male)
Contact Material Copper Alloy
Current Rating 6 A
Factory Pack Quantity 100
Filtered Not Filtered
Gender Pin
Insert Arrangement E09
Manufacturer HARTING
Mounting Angle Right
Mounting Style Flange
Number of Positions 9 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to+125 C
Packaging Tray
Part # Aliases 09 09-65-162-7812 162 65 7812 9651627812
Pitch 2.54 mm
Product Category D-Sub Standard Connectors
RoHS Details
Shell Material Steel
Shell Size 1(E)
Termination Style Through Hole
Type Plug
Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Вес, г 6.75

Техническая документация

Datasheet
pdf, 128 КБ
Чертеж
pdf, 58 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.