3310P-001-102L
![Фото 1/3 3310P-001-102L](https://static.chipdip.ru/lib/290/DOC008290116.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/823/DOC024823411.jpg)
![](https://static.chipdip.ru/lib/552/DOC006552866.jpg)
980 руб.
от 2 шт. —
850 руб.
от 5 шт. —
765 руб.
от 10 шт. —
726.25 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
POTENTIOMETER, 1K; Track Resistance:1kohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:250mW; Resistance Tolerance:В± 20%; Product Range:3310P Series; Potentiometer Mounting:Through Hole; Shaft Diameter:3.18mm;
Технические параметры
Actuator Diameter | 0.125"(3.18mm) |
Actuator Length | 0.500"(12.70mm) |
Actuator Type | Slotted |
Adjustment Type | Top Adjustment |
Built in Switch | None |
Bushing Thread | 1/4-32 |
Manufacturer | Bourns Inc. |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Packaging | Tube |
Part Status | Active |
Power (Watts) | 0.25W, 1/4W |
Resistance (Ohms) | 1k |
Resistive Material | Conductive Plastic |
Rotation | 300В° |
Series | Pro Audio 3310 |
Standard Package | 50 |
Taper | Linear |
Temperature Coefficient | В±1000ppm/В°C |
Termination Style | PC Pins |
Tolerance | В±20% |
Base Product Number | 3310P -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size - Body | Square - 0.375"" x 0.375"" Face x 0.375"" H (9.53m |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Maximum Resistance | 1kΩ |
Potentiometer Type | Rotary |
Power Rating | 0.25W |
Shaft Diameter | 3.18 mm |
Brand: | Bourns |
Element Type: | Conductive Plastic |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
IP Rating: | IP67 |
Life: | 50000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Orientation: | Vertical |
Packaging: | Tube |
Power Rating: | 250 mW(1/4 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 1 kOhms |
Series: | 3310 |
Shaft Diameter: | 3.18 mm |
Shaft Length: | 12.7 mm |
Shaft Type: | Smooth/Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | PC Pin |
Tolerance: | 20% |
Tradename: | Pro Audio |
Type: | Control Potentiometer |
Voltage Rating: | 16 VDC |