SDR0703-100KL
![Фото 1/4 SDR0703-100KL](https://static.chipdip.ru/lib/170/DOC004170990.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/576/DOC007576664.jpg)
![](https://static.chipdip.ru/lib/111/DOC023111180.jpg)
![](https://static.chipdip.ru/lib/213/DOC023213318.jpg)
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
129 руб.
от 19 шт. —
116.81 руб.
2 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
INDUCTOR, UN-SHIELDED, 10UH, 1.4A, SMD, Product Range:SDR0703 Series, Inductance:10 H, RMS Current (Irms):1A, Saturation Current (Isat):1.4A, Inductor Construction:Unshielded, DC Resistance Max:0.17ohm, Inductance Tolerance: 10% , RoHS Compliant: Yes
Технические параметры
Core Material | Ferrite |
DC Current | 1000(mA) |
DC Resistance | 0.17(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 10(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 4.7(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2.9(mm) |
Product Length (mm) | 6.8(mm) |
Q | 23 |
Rad Hardened | No |
Self Resonant Frequency | 36(MHz) |
Shielding | Unshielded |
Technology | Wirewound |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
Base Product Number | SDR0703 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.4A |
Current Rating (Amps) | 1A |
DC Resistance (DCR) | 170mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 36MHz |
Height - Seated (Max) | 0.106"" (2.70mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | Nonstandard |
Q @ Freq | 23 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR0703 -> |
Size / Dimension | 0.256"" L x 0.177"" W (6.50mm x 4.50mm) |
Tolerance | В±10% |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 10u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1 |
Maximum DC Resistance (Ohm) | 0.17 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 1.4(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 23 |
Minimum Self Resonant Frequency (Hz) | 36M |
Mounting | Surface Mount |
Part Status | Active |
PPAP | No |
Protection Style | Unshielded |
Quality Test Frequency (Hz) | 2.52M |
Inductor Construction | Ferrite Core |
Maximum DC Current | 1A |
Maximum DC Resistance | 170mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 36MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 0703 |
Shielded | No |
Вес, г | 0.384 |
Техническая документация
Datasheet
pdf, 240 КБ
Документация
pdf, 171 КБ