FCD380N60E

FCD380N60E
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 2 шт.640 руб.
от 5 шт.569 руб.
от 10 шт.531.25 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003114814

Описание

Электроэлемент
MOSFET, N-CH, 600V, 10.2A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:10.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.32ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5

Технические параметры

Base Part Number FCD380N60
Current - Continuous Drain (Id) @ 25В°C 10.2A(Tc)
Drain to Source Voltage (Vdss) 600V
Drive Voltage (Max Rds On, Min Rds On) 10V
FET Feature -
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1770pF @ 25V
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case TO-252-3, DPak(2 Leads+Tab), SC-63
Packaging Tape & Reel(TR)
Part Status Active
Power Dissipation (Max) 106W(Tc)
Rds On (Max) @ Id, Vgs 380 mOhm @ 5A, 10V
Series SuperFETВ® II
Supplier Device Package D-Pak
Technology MOSFET(Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 3.5V @ 250ВµA
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 10 ns
Forward Transconductance - Min: 10 S
Id - Continuous Drain Current: 10.2 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DPAK-3
Pd - Power Dissipation: 106 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET
Qg - Gate Charge: 34 nC
Rds On - Drain-Source Resistance: 380 mOhms
Rise Time: 9 ns
Series: FCD380N60E
Subcategory: MOSFETs
Technology: Si
Tradename: SuperFET II
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 17 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 705 КБ
Datasheet FCD380N60E
pdf, 707 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов