0151330502

0151330502
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 2 шт.1 500 руб.
1 шт. на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
Номенклатурный номер: 8003116982
Бренд: Molex

Описание

Электроэлемент
Cable Assembly UL 1571 0.15m 28AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Pico-Clasp Bag

Технические параметры

Brand Molex
Color White
Connector End A Receptacle
Connector End A Pin Count 5 Position
Connector End B Receptacle
Connector End B Pin Count 5 Position
Current Rating 1 A
Factory Pack Quantity 50
Gender Female/Female
Jacket Material Polyvinyl Chloride(PVC)
Length 150 mm
Manufacturer Molex
Number of Conductors 5 Conductor
Packaging Bulk
Part # Aliases 0151330502
Product I/O Cables
Product Category Specialized Cables
RoHS Details
Series 15133
Tradename Pico-Clasp
Unit Weight 0.037108 oz
Voltage Rating 50 V
Wire Gauge - AWG 28 AWG
Base Product Number 015133 ->
Cable Termination Crimp
Connector Type Socket to Socket
Contact Finish Tin
Contact Finish Thickness 39.4Вµin (1.00Вµm)
ECCN EAR99
HTSUS 8544.42.9090
Moisture Sensitivity Level (MSL) Not Applicable
Number of Positions 5
Number of Rows 1
Package Bag
Pitch - Cable 0.039"" (1.00mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant

Техническая документация

Datasheet
pdf, 453 КБ
Документация
pdf, 41 КБ