796683-3
![Фото 1/2 796683-3](https://static.chipdip.ru/lib/196/DOC001196135.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/455/DOC007455514.jpg)
500 руб.
от 2 шт. —
410 руб.
от 5 шт. —
339 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TERMI-BLOK PCB MOUNT 90 3P. Connector Style: Header Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 3 5 mm I PCB Terminal Block I Part Number: 796683-3 I Internal Number: 796683-3 I LADD Distribution
Технические параметры
Category | Connectors, Interconnects |
Clamp Material - Plating | Brass-Nickel Plated |
Color | Green |
Contact Material - Plating | Brass-Tin Plated |
Current | 17.5A |
Family | Terminal Blocks-Wire to Board |
Features | Interlocking(Side) |
Housing Material | Polyamide(PA66), Nylon 6/6 |
Mating Orientation | Horizontal with Board |
Mounting Type | Through Hole |
Number of Levels | 1 |
Other Names | 796683-3-NDA114515 |
Packaging | Bulk |
Pitch | 0.197"(5.00mm) |
Positions Per Level | 3 |
RoHS Information | 796683-3 Statement of ComplianceRoHS 2 Statement |
Screw Material - Plating | Brass-Nickel Plated |
Screw Thread | M3 |
Series | Buchanan |
Standard Package | 800 |
Torque - Screw | 0.79 Nm(7.0 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw-Rising Cage Clamp |
Base Product Number | 796683 -> |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Вес, г | 4.3 |