PIC16F1789-I/P

PIC16F1789-I/P
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 2 шт.1 470 руб.
от 5 шт.1 360 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8003119866

Описание

Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, DIP-40; Product Range:PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:28KB; RAM Memory Size:2KB; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:36I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F17xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F17xx; EEPROM Memory Size:256Byte; MPU Core Size:8bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, Comparator, DAC, PWM, Timer; Program Memory Size:28KB

Технические параметры

RoHS Compliant Yes
Device Core PIC
Family Name PIC16F
RAM Size 2.048 kB
ADCs 11x12 bit
Data Bus Width 8bit
Instruction Set Architecture RISC
Maximum Frequency 32MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 1
Number of PCI Channels 0
Number of PWM Units 1x10 bit
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 1
Package Type PDIP
Pin Count 40
Program Memory Size 16384 words
Program Memory Type Flash
Pulse Width Modulation 1(10 bit)
Typical Operating Supply Voltage 2.3 → 5.5 V
USB Channels 1
Width 0.58in
Вес, г 12

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 9006 КБ
Datasheet PIC16F1789
pdf, 6006 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем