AD8276BRZ

AD8276BRZ
Изображения служат только для ознакомления,
см. техническую документацию
2 580 руб.
1 шт. на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
Номенклатурный номер: 8003125814
Бренд: Analog Devices

Описание

Электроэлемент
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.55MHz Band Width, PDSO8

Технические параметры

Brand Analog Devices
CMRR - Common Mode Rejection Ratio 86 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity 98
GBP - Gain Bandwidth Product 550 kHz
Height 1.5 mm(Max)
Input Voltage Range - Max 2 V
Length 5 mm(Max)
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage 18 V
Maximum Input Resistance 80 kOhms at+/-5 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 200 uA
Operating Supply Voltage 2 V to 36 V
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 0.5 mW
Product Differential Amplifiers
Product Category Differential Amplifiers
RoHS Details
Series AD8276
Settling Time 15 us
SR - Slew Rate 1.1 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 2 V
Vos - Input Offset Voltage 100 uV
Width 4 mm(Max)
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 550 kHz
Input Voltage Range - Max: 2 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 18 V
Maximum Input Resistance: 80 kOhms
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 2 V to 36 V
Output Current per Channel: 15 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 0.5 mW
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
Series: AD8276
Settling Time: 15 us
SR - Slew Rate: 1.1 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 100 uV
Вес, г 0.37

Техническая документация

Datasheet
pdf, 473 КБ
Datasheet
pdf, 436 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем