0039296068

Фото 1/2 0039296068
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 2 шт.680 руб.
от 5 шт.613 руб.
от 6 шт.590.94 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003125830
Бренд: Molex

Описание

Электроэлемент
Описание Разъем: провод-плата; Mini-Fit Jr; PIN: 6; THT; прямой; UL94V-0

Технические параметры

Body Orientation Straight
Contact Material Brass
Contact Plating Gold Over Nickel
Contact Resistance Max 10(mohm)
Current Rating (Max) 9/Contact(A)
Gender HDR
Housing Color Natural
Housing Material Nylon 6/6
Mounting Style Through Hole
Number of Contact Rows 2
Number of Contacts 6Power(POS)
Number of Ports 1(Port)
Number of Terminals 6
Operating Temp Range -40C to 105C
Operating Temperature Max Deg. C 105C
Operating Temperature Min Deg. C -40C
Packaging Bag
Pitch (mm) 4.2(mm)
Product Depth (mm) 11(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 12.8(mm)
Product Length (mm) 14.2(mm)
Termination Method Solder
Type Wire to Board
Voltage Rating Max 600V
Colour natural
Connector socket
Connector pinout layout 2x3
Connector series Mini-Fit Jr.
Contacts pitch 4.2mm
Electrical mounting THT
Kind of connector male
Locking system latch
Manufacturer MOLEX
Maximum current 9A
Number of pins 6
Spatial orientationInformation about relative position of each cable, terminals or PCB entry straight
Type of connector wire-board
Вес, г 1.812

Техническая документация

Datasheet
pdf, 29 КБ
Документация
pdf, 44 КБ