0442060001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 2 шт. —
630 руб.
1 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 24POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:24Contacts; Gender:Header; Product Range:Mini-Fit Jr. 44206 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Product Range | Mini-Fit Jr Series; No.of Contacts |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Board Lock |
Number of Positions: | 24 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 0442060001 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 44206 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Вес, г | 6.35 |