SSRH24NH-30145
![Фото 1/2 SSRH24NH-30145](https://static.chipdip.ru/lib/698/DOC004698569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/548/DOC006548410.jpg)
980 руб.
от 2 шт. —
850 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
COMMON MODE CHOKE, 14.5MH, 3A; Inductance:14.5mH; Rated Current:3A; Product Range:SSRH Series; SVHC:No SVHC (27-Jun-2018); DC Resistance:0.102ohm; Voltage Rating:250VAC
Технические параметры
Approvals | - |
Current Rating (Max) | 3A |
Features | - |
Filter Type | - |
Height (Max) | 0.709"(18.00mm) |
Inductance @ Frequency | 14.5mH @ 10kHz |
Manufacturer | KEMET |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package / Case | Vertical, 4 PC Pin |
Part Status | Active |
Ratings | - |
Series | * |
Size / Dimension | 1.004" L x 1.004" W(25.50mm x 25.50mm) |
Voltage Rating - AC | 250V |
Voltage Rating - DC | - |
DC Ток | 3А |
Индуктивность | 14.5мГн |
Линейка Продукции | SSRH24NH Series |
Application: | Power |
Brand: | KEMET |
Core Material: | Ferrite |
Diameter: | 25.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Filter Type: | Common mode |
Inductance: | 14.5 mH |
Lead Diameter: | 0.8 mm |
Manufacturer: | KEMET |
Maximum DC Current: | 3 A |
Maximum DC Resistance: | 102 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALS24H3014500 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SSRH24NH |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
Type: | High Impedance Common Mode Filters |
Вес, г | 24 |