MSP430FR5720IPW

MSP430FR5720IPW
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 2 шт.1 080 руб.
от 5 шт.982 руб.
от 10 шт.936.25 руб.
1 шт. на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
Номенклатурный номер: 8003139362
Бренд: Texas Instruments

Описание

Электроэлемент
MSP430FR5720 MSP430FR5720 8 MHz ULP microcontroller with 4 KB FRAM, 1 KB SRAM, 21 IO, 10-bit ADC and comparator

Технические параметры

ADC Resolution 10 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Factory Pack Quantity 50
Interface Type I2C, SPI, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 8 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 10 Channel
Number of I/Os 21 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2 V to 3.6 V
Package / Case TSSOP-28
Packaging Tube
Part # Aliases MSP430FR5739IDAR
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 4 KB
Program Memory Type FRAM
RoHS Details
Series MSP430FR5720
Tradename MSP430
Unit Weight 0.014215 oz
Watchdog Timers No Watchdog
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 8 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 21 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2 V to 3.6 V
Package/Case: TSSOP-28
Packaging: Tube
Part # Aliases: MSP430FR5739IDAR
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Program Memory Size: 4 kB
Program Memory Type: FRAM
Series: MSP430FR5720
Subcategory: Microcontrollers-MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer

Техническая документация

Datasheet
pdf, 4071 КБ
Чертеж
pdf, 56 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем