MC74ACT00DG

MC74ACT00DG
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.99 руб.
от 10 шт.78 руб.
от 55 шт.59.48 руб.
2 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003152502

Описание

Электроэлемент
IC, QUAD NAND GATE, 2I/P, SOIC-14; Logic Family / Base Number:74ACT00; Logic Type:NAND; Output Current:24mA; No. of Inputs:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7400; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Function:Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

High Level Output Current -24(mA)
Logic Family ACT
Logical Function NAND
Low Level Output Current 24(mA)
Mounting Surface Mount
Number of Elements 4
Number of Inputs 2-IN
Number of Output Enables per Element 0
Number of Outputs 1
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4.5(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -55C to 125C
Operating Temperature Classification Military
Package Type SOIC N
Packaging Rail/Tube
Pin Count 14
Propagation Delay Time 9@5V(ns)
Quiescent Current 4(uA)
Rad Hardened No
Technology CMOS
Brand: onsemi
Factory Pack Quantity: 55
Function: NAND
High Level Output Current: -24 mA
Logic Family: ACT
Logic Function: NAND
Logic Type: 2-Input NAND
Low Level Output Current: 24 mA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Voltage: 5 V
Package/Case: SOIC-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gates
Propagation Delay Time: 5.5 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 4.536

Техническая документация

Datasheet
pdf, 198 КБ
Документация
pdf, 193 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем