ATSAML21G18B-AUT
![ATSAML21G18B-AUT](https://static.chipdip.ru/lib/840/DOC013840304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 300 руб.
от 2 шт. —
3 100 руб.
от 5 шт. —
2 970 руб.
Добавить в корзину 1 шт.
на сумму 3 300 руб.
Плати частями
от 825 руб. × 4 платежа
от 825 руб. × 4 платежа
Описание
Электроэлемент
ATSAML21G18B-AUT Microcontrollers Microchip Technology MCU 32-bit ARM Cortex RISC 256KB Flash 3.3V 48-Pin T/R - Arrow.com
Технические параметры
# I/Os (Max) | 37 |
ADC Resolution | 12 |
Clock Freq | 48(MHz) |
Cpu Family | SAM L |
DAC Resolution | 12/12 |
Device Core | ARM CORTEX M0+ |
Device Core Size | 32(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 6 |
On-Chip ADC | 14 |
On-Chip DAC | 2/2 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tape and Reel |
Pin Count | 48 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32KB(kB) |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, LIN, SPI, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 37 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | TQFP-48 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | SAML21 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 8774 КБ
Документация
pdf, 8519 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем