MAX291CSA+

MAX291CSA+
Изображения служат только для ознакомления,
см. техническую документацию
5 050 руб.
1 шт. на сумму 5 050 руб.
Плати частями
от 1 264 руб. × 4 платежа
Номенклатурный номер: 8003152694
Бренд: Analog Devices

Описание

Электроэлемент
SWITCH CAP FILTER, LOWPASS, 25KHZ, NSOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Filter IC Case Style:NSOIC; No. of Pins:8Pins; Cutoff Frequency:25kHz; Program Clock Frequency Typ:35kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Filters-Active
Filter Order 8th
Filter Type Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center 25kHz
Mounting Type Surface Mount
Number of Filters 1
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 8-SOIC
Voltage - Supply 4.75 V ~ 11 V, ±2.375 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
Cutoff Frequency: 25 kHz
Factory Pack Quantity: 100
Filter Type: Low Pass
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX291
Product Category: Active Filters
Product Type: Active Filters
Subcategory: Filters
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.75 V
Type: Butterworth

Техническая документация

Datasheet
pdf, 480 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем