5-146256-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 2 шт. —
810 руб.
1 шт.
на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** BOARD-BOARD CONNECTOR, HEADER, 14 POSITION, 2ROW, Product Range:AMPMODU Mod II Series, Contact Termination Type:Through Hole, Gender:Header, No. of Contacts:14, Pitch Spacing:2.54mm, Contact Plating:Gold Plated Contacts , RoHS Compliant: Yes
Технические параметры
3D Model | 5-146256-7.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Unshrouded, Breakaway |
Contact Finish | Gold |
Contact Finish Thickness | 15µin(0.38µm) |
Contact Mating Length | 0.230"(5.84mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mounting Type | Through Hole |
Number of Positions | 14 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Other Names | 5-146256-7-ND51462567A113786 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 5-146256-7 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMPMODU Mod II, AMP |
Standard Package | 200 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | TE Connectivity |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMPMODU MOD II |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Breakaway |