AMC1301DWV
![Фото 1/3 AMC1301DWV](https://static.chipdip.ru/lib/779/DOC013779286.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/164/DOC047164755.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238260.jpg)
800 руб.
от 2 шт. —
720 руб.
от 10 шт. —
658 руб.
1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Электроэлемент
ISOLATION AMP, 210KHZ, 50UV, SOIC-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:50µV; Isolation Voltage:1kV; Supply Voltage Range:3.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Bandwidth:210kHz; Gain Non-Linearity Max:0.03%; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:AMC1301 Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Технические параметры
3 dB Bandwidth | 210 kHz |
Amplifier Type | Precision Isolated Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 92 dB |
Factory Pack Quantity | 1000 |
Gain Error | 0.03% |
Gain V/V | 8.2 V/V |
Ib - Input Bias Current | -60 uA |
Isolation Type | Galvanic |
Isolation Voltage | 5 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 4.4 mA, 5 mA |
Output Current per Channel | 13 mA |
Output Type | Differential |
Package / Case | SOIC-8 |
Packaging | Cut Tape |
Pd - Power Dissipation | 81.4 mW |
Product | Isolation Amplifiers |
Product Category | Isolation Amplifiers |
PSRR - Power Supply Rejection Ratio | 90 dB |
RoHS | Details |
Series | AMC1301 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Vos - Input Offset Voltage | 50 uV |
3 dB Bandwidth: | 210 kHz |
Amplifier Type: | Precision Isolated Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 93 dB |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Gain Error: | 0.03% |
Gain V/V: | 8.2 V/V |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | -60 uA |
Isolation Type: | Galvanic |
Isolation Voltage: | 5 kVrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5 mA |
Output Current per Channel: | 13 mA |
Output Type: | Differential |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 81.4 mW |
Product Category: | Isolation Amplifiers |
Product Type: | Isolation Amplifiers |
Product: | Isolation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | AMC1301 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 50 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 30(Typ)@5V/3.3V |
Maximum Input Offset Voltage (mV) | 0.05(Typ)@5V/3.3V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 81.4 |
Maximum Supply Current (mA) | 5.9(Typ)@5V/4.8(Typ)@3.3V |
Maximum Supply Voltage Range (V) | 5.5 to 6 |
Minimum CMRR (dB) | 93(Typ) |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Dual Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 90(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended Industrial |
Type | Isolation Amplifier |
Typical Dual Supply Voltage (V) | 3.3|5 |
Вес, г | 0.532 |
Техническая документация
Документация
pdf, 1687 КБ