LP38693SD-3.3

LP38693SD-3.3
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.470 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003162012
Бренд: Texas Instruments

Описание

Электроэлемент
LP38693 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors

Технические параметры

Base Part Number LP38693
Control Features Enable
Current - Output 500mA
Current - Quiescent (Iq) 55ВµA
Current - Supply (Max) 100ВµA
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Output Type Fixed
Package / Case 6-WDFN Exposed Pad
Packaging Cut Tape(CT)
Part Status Active
Protection Features Over Temperature
PSRR 55dB(120Hz)
Series Automotive, AEC-Q100
Supplier Device Package 6-WSON(3x3)
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 3.3V
Voltage Dropout (Max) 0.55V @ 500mA
Brand: Texas Instruments
Dropout Voltage - Max: 0.11 V at 100 mA, 0.55 V at 500 mA
Dropout Voltage: 250 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 55 uA
Input Voltage, Max: 10 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.03%/V
Load Regulation: 1.8%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 55 uA
Operating Temperature Range: -4
Output Current: 500 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: WSON-6
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Quiescent Current: 100 uA
Series: LP38693
Subcategory: PMIC-Power Management ICs
Tolerance: 4%
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем