ESQ-120-12-T-D

Фото 1/2 ESQ-120-12-T-D
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 6-7 дней
1 960 руб.
от 2 шт.1 810 руб.
от 3 шт.1 720 руб.
1 шт. на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8003168071
Бренд: Samtec

Описание

Электроэлемент
BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, SOCKET

Технические параметры

Connector Type Elevated Socket
Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Length - Post 0.090"(2.29mm)
Contact Material Phosphor Bronze
Contact Shape Square
Contact Type Forked
Current Rating (Amps) 5.7A per Contact
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.435"(11.05mm)
Insulation Material Liquid Crystal Polymer(LCP)
Manufacturer Samtec Inc.
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 40
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -55В°C ~ 105В°C
Packaging Tube
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Row Spacing - Mating 0.100"(2.54mm)
Series ESQ
Style Board to Board
Termination Solder
Voltage Rating 550VAC
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 11
Housing Colour: Black
Housing Material: Polyester
Manufacturer: Samtec
Number of Positions: 40 Position
Packaging: Tube
Pitch: 2.54 mm
Product Category: PC/104 Connectors
Product Type: PC/104 Connectors
Product: Stackthrough
Series: ESQ
Subcategory: Backplane Connectors
Termination Style: Through Hole
Tradename: PC/104
Body Orientation Straight
Current Rating 12 A, 23A
Number of Contacts 40
Pitch 2.54mm
Termination Method Solder
Type Elevated Socket Strip
Вес, г 2.47

Техническая документация

Datasheet
pdf, 214 КБ
Datasheet
pdf, 716 КБ
Документация
pdf, 303 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.