MIC4427ZM
![Фото 1/4 MIC4427ZM](https://static.chipdip.ru/lib/121/DOC028121591.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/815/DOC028815762.jpg)
![](https://static.chipdip.ru/lib/545/DOC034545339.jpg)
![](https://static.chipdip.ru/lib/445/DOC011445111.jpg)
2 420 руб.
от 2 шт. —
2 290 руб.
от 10 шт. —
2 190 руб.
1 шт.
на сумму 2 420 руб.
Плати частями
от 605 руб. × 4 платежа
от 605 руб. × 4 платежа
Описание
Электроэлемент
IC, DRIVER, MOSFET, 1.5A, LOW SIDE; Driver Configuration:Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:17ns; Output Delay:23ns
Технические параметры
Automotive | No |
Input Logic Compatibility | TTLICMOS |
Maximum Fall Time - (ns) | 20 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Rise Time - (ns) | 30 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Drivers | 2 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Peak Output Current - (A) | 1.5(Typ) |
Pin Count | 8 |
Supplier Package | SOIC N |
Fall Time | 40ns |
Logic Type | CMOS, TTL |
Output Current | 1.5 A |
Package Type | SOIC |
Supply Voltage | 18V |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Fall Time: | 29 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.5 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 20 ns |
Series: | MIC4427 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch-Up Proof | Yes |
Maximum Fall Time (ns) | 20 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 50 |
Maximum Rise Time (ns) | 30 |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Outputs | 2 |
Output Resistance (Ohm) | 6 |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.5(Typ) |
PPAP | No |
Process Technology | BiCMOS|DMOS |
Reference Voltage (V) | 0.025(Max) |
Standard Package Name | SO |
Typical Input High Threshold Voltage (V) | 1.4 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Case | SO8 |
Impulse rise time | 20ns |
Kind of integrated circuit | gate driver |
Kind of output | non-inverting |
Manufacturer | MICROCHIP TECHNOLOGY |
Number of channels | 2 |
Operating temperature | 0…70°C |
Operating voltage | 4.5…18V |
Pulse fall time | 20ns |
Type of integrated circuit | driver |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем