S29GL128S90TFI010

Фото 1/2 S29GL128S90TFI010
Изображения служат только для ознакомления,
см. техническую документацию
2 270 руб.
от 2 шт.2 080 руб.
от 5 шт.1 960 руб.
от 6 шт.1 892.50 руб.
1 шт. на сумму 2 270 руб.
Плати частями
от 569 руб. × 4 платежа
Номенклатурный номер: 8003170590

Описание

Электроэлемент
MEMORY, FLASH, 128MBIT, 56TSOP; Flash Memory Type:Parallel NOR; Memory Size:128Mbit; Flash Memory Configuration:8M x 16bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:90ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Технические параметры

Memory Size 128Mbit; Flash Memory Configuration
Architecture: Sector
Brand: Infineon Technologies
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 910
Interface Type: Parallel
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 128 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 8 M x 16
Package / Case: TSOP-56
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Series: S29GL128S
Speed: 90 ns
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Tradename: MirrorBit
Automotive Standard AEC-Q100
Block Organisation Symmetrical
Cell Type NOR
Interface Type CFI, Parallel
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 90ns
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 16bit
Number of Words 8M
Organisation 8M x 16 bit
Package Type TSOP
Pin Count 56
Series S29GL
Width 18.5mm
Вес, г 3.1

Техническая документация

Datasheet
pdf, 1571 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1596 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем