OHD5R-100B, SPST Through Hole Reed Switch, 100mA 30V dc
![Фото 1/3 OHD5R-100B, SPST Through Hole Reed Switch, 100mA 30V dc](https://static.chipdip.ru/lib/126/DOC021126225.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/012/DOC008012706.jpg)
![](https://static.chipdip.ru/lib/390/DOC024390184.jpg)
1 400 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 140 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Switches\Capacitive, Magnetic and Piezo Switches\Reed Switches
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®.
Технические параметры
Contact Configuration | SPST |
Contact Material | Fe-Ni Alloy |
Contact Resistance | 300mΩ |
Maximum Switching Current | 100mA |
Maximum Switching Power | 1W |
Maximum Switching Voltage | 30V dc |
Mounting Type | Through Hole |
Width | 5mm |
Circuit | SPST-NC |
Current Rating - DC | 0.1A (30V) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tray |
Package / Case | Module |
REACH Status | REACH Unaffected |
Reset Temperature | 203В°F (95В°C) |
RoHS Status | ROHS3 Compliant |
Switching Cycles | 100K |
Switching Temperature | 212В°F (100В°C) |
Termination Style | PC Pins |
Tolerance | В±9В°F (В±5В°C) |
Video File | KEMET TRS and OHD Thermal Sensors | Digi-Key Daily |