BZG03C43-M3-08, Диод: стабилитрон

Фото 1/2 BZG03C43-M3-08, Диод: стабилитрон
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
Кратность заказа 5 шт.
от 25 шт.45 руб.
от 100 шт.39 руб.
от 500 шт.29.28 руб.
5 шт. на сумму 315 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003173953
Артикул: BZG03C43-M3-08

Описание

Semiconductors\Diodes\Zener diodes\SMD Zener diodes
BZGx Zener Diodes
Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.

Технические параметры

Case SMA
Kind of package reel, tape
Manufacturer VISHAY
Mounting SMD
Power dissipation 3W
Semiconductor structure single diode
Tolerance ±5%
Type of diode Zener
Zener current 10mA
Zener voltage 43V
Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 6000
Ir - Maximum Reverse Leakage Current: 1 uA
Ir - Reverse Current: 1 uA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-214AC-2
Pd - Power Dissipation: 3 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 10 mA
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.12%/K
Voltage Tolerance: 6%
Vz - Zener Voltage: 43 V
Zener Current: 1 uA
Zz - Zener Impedance: 45 Ohms
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов