EA W082-XLG, Дисплей: OLED, алфавитно-цифровой, 8x2, Разм: 58x27мм, PIN: 16

EA W082-XLG, Дисплей: OLED, алфавитно-цифровой, 8x2, Разм: 58x27мм, PIN: 16
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
7 270 руб.
от 3 шт.5 660 руб.
от 10 шт.5 150 руб.
1 шт. на сумму 7 270 руб.
Плати частями
от 1 819 руб. × 4 платежа
Номенклатурный номер: 8003174086
Артикул: EA W082-XLG
Бренд: Display Visions

Описание

OLED Displays with 4- & 8-bit Controllers DISPLAY VISIONS OLED Displays with 4- and 8-bit Controllers are suitable for industrial applications, thanks to an extended operating temperature range of -40 to +80 C. These displays maintain full contrast and an extremely fast response time of 10µs, even down to -40 C. They also require no contrast adjustment and have no limitation in viewing angle at temperature extremes. Thanks to the patented OLED technology, the displays reach a lifetime of 14k hours, even at the maximum operating temperature of +80 C (half brightness)--and the probable lifetime at room temperature is over 100.000 hours. These OLED displays provide all-important character sets as standard, including English, Japanese, European (8-bit interface only), and Cyrillic. With the well-known 4-bit and 8-bit parallel interface, the new OLED displays are similar to the HD44780 standard. The OLED technology provides a contrast ratio of a minimum of 2000: 1, due to its real black background and active technology. Character display counts range from 2x8 to 4x20 and single-supply operation is available at 5V and 3.3V without modification.

Технические параметры

Brand: Display Visions
Character Count x Line: 8x2
Display Type: OLED Display
Factory Pack Quantity: 1
Illumination Colour: Yellow
Interface Type: 3-Wire
Manufacturer: Display Visions
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 58 mm x 32 mm x 10 mm
Operating Supply Current: 15 mA to 50 mA
Operating Supply Voltage: 3.3 V to 5 V
Pixel Size - W x H: 0.56 mm x 0.66 mm
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Subcategory: Displays
Thickness: 10 mm
Viewing Area - W x H: 38 mm x 16 mm
Вес, г 13.92

Техническая документация

Datasheet
pdf, 2580 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.