TS3USB3000MRSER
![TS3USB3000MRSER](https://static.chipdip.ru/lib/220/DOC027220253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 2 шт. —
250 руб.
от 5 шт. —
187 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
Технические параметры
Analog Switch ON Resistance | 9@2.7V(ohm) |
Analog Switch Turn Off Time | 400(ns) |
Analog Switch Turn On Time | 400(ns) |
Chip Enable Signals | Yes |
Data Rate (Max) | 480000(kbps) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Frequency (Max) | 6100(TYP)@3.3V(MHz) |
Input Signal Type | SINGLE |
Maximum Propagation Delay Bus to Bus | 0.1(TYP)@3.3V |
Mounting | Surface Mount |
Multiplexer Configuration | Single DPDT |
Number of Channels | 1 |
Number of Inputs | 2 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | uQFN |
Packaging | Tape and Reel |
Pin Count | 10 |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 4.3(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Switch Control Logic | ACTIVE LOW/HIGH |
Switch Normal Position | NO/NC |
Type | Analog Switch |
Bandwidth: | 6.1 GHz |
Brand: | Texas Instruments |
Configuration: | 2x2:1 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | 2 Switch |
Off Time - Max: | 400 ns |
On Resistance - Max: | 9 Ohms |
On Time - Max: | 400 ns |
Operating Supply Current: | 50 uA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | UQFN-10 |
Product Category: | USB Switch ICs |
Product Type: | USB Switch ICs |
Product: | USB 2 Multiplexers |
Series: | TS3USB3000 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 4.3 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 100 mA |
Вес, г | 0.007 |
Техническая документация
Datasheet TS3USB3000MRSER
pdf, 2051 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем