AD7265BCPZ
![Фото 1/2 AD7265BCPZ](https://static.chipdip.ru/lib/166/DOC004166701.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/614/DOC010614834.jpg)
3 540 руб.
1 шт.
на сумму 3 540 руб.
Плати частями
от 885 руб. × 4 платежа
от 885 руб. × 4 платежа
Описание
Электроэлемент
Analog to Digital Converters - ADC Dual 1MSPS, 12-Bit, 3Chan Sars ADC I.C.
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-AD7265EDZ |
DNL - Differential Nonlinearity | -0.99 LSB/1.5 LSB |
Factory Pack Quantity | 490 |
Gain Error | +/-2.5 LSB |
Height | 0.83 mm |
INL - Integral Nonlinearity | +/-1.5 LSB |
Input Type | Differential/Pseudo-Differential/Single-Ended |
Input Voltage | 2.5 V/5 V |
Interface Type | Serial, SPI |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 12 Input/6 Input |
Number of Channels | 12 Channel |
Number of Converters | 2 Converter |
Operating Supply Voltage | 2.7 V to 5.25 V |
Package / Case | LFCSP-32 |
Packaging | Tray |
Pd - Power Dissipation | 21 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Resolution | 12 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 1 MS/s |
Series | AD7265 |
SNR - Signal to Noise Ratio | 71 dB |
Type | S/H ADC |
Width | 5 mm |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7265EDZ |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | -0.99 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Gain Error: | +/-2.5 LSB |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Input Type: | Differential/Pseudo-Differential/Single-Ended |
Input Voltage: | 2.5 V/5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 12 Input/6 Input |
Number of Channels: | 12 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 21 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7265 |
SNR - Signal to Noise Ratio: | 71 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2.5LSB |
Input Signal Type | Differential|Pseudo-Differential|Single-Ended |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 21 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 2 |
Number of Input Channels | 6|12 |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Signal to Noise Ratio | 71dB(Min) |
Single-Ended Input | Yes |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Voltage Reference | External|Internal |
Voltage Supply Source | Analog and Digital |
Вес, г | 179 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем